175-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-SOIC -40 to 85
Texas Instruments THS6053IDG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 16.5V |
| Input Bias Current | 12uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6053 |
| Slew Rate | 1200V/µs |
| Weight | 0.004706oz |
| RoHS | Compliant |
No datasheet is available for this part.