The THS6053IPWPG4 is a dual operational amplifier from Texas Instruments with a bandwidth of 170MHz. It is packaged in a 20-pin HTSSOP package and is available in a rail/Tube packaging configuration. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It can supply up to 175mA of current per channel and has a maximum power dissipation of 3.3W.
Texas Instruments THS6053IPWPG4 technical specifications.
| Bandwidth | 170MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 59dB |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6053 |
| Slew Rate | 1500V/µs |
| Weight | 0.002046oz |
| RoHS | Compliant |
No datasheet is available for this part.