The THS6062CDGNG4 is a dual 100MHz 2-channel bus transceiver from Texas Instruments. It operates over a supply voltage range of 5V to 32V and can dissipate up to 2.14W of power. The device is packaged in an 80-count HTSSOP EP package and is RoHS compliant. The THS6062CDGNG4 features an input bias current of 8uA and a slew rate of 100V/µs. It is suitable for high-speed data transfer applications.
Sign in to ask questions about the Texas Instruments THS6062CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6062CDGNG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HTSSOP EP |
| Input Bias Current | 8uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 6mV |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 18A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6062CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.