
The THS6062CDRG4 is a dual op-amp with a bandwidth of 100MHz and a maximum power dissipation of 740mW. It is packaged in a surface mount SOIC package and is RoHS compliant. The device is designed for high-speed applications and can supply up to 18A of current. It is available in quantities of 2500 on tape and reel. The THS6062CDRG4 is not radiation hardened and contains lead.
Sign in to ask questions about the Texas Instruments THS6062CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6062CDRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Contains Lead |
| Max Power Dissipation | 740mW |
| Max Supply Current | 18A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6062CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
