Low-Noise ADSL Dual Differential Receiver 8-SOIC
Sign in to ask questions about the Texas Instruments THS6062IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6062IDG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | D |
| Input Bias Current | 8uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 6mV |
| Max Power Dissipation | 740mW |
| Max Supply Current | 18A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6062IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.