The THS6072CDG4 is a dual op-amp from Texas Instruments with a bandwidth of 175MHz. It is packaged in a DIP-8 package and is suitable for use in applications where high-speed amplification is required. The device has a common mode rejection ratio of 78dB and an input bias current of 6uA. It can operate at temperatures between 0°C and 70°C and has a maximum power dissipation of 740mW. The THS6072CDG4 is RoHS compliant and is available in a rail/tube packaging configuration.
Sign in to ask questions about the Texas Instruments THS6072CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072CDG4 technical specifications.
| Bandwidth | 175MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6072 |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.