Low-power ADSL differential receiver featuring a 175MHz bandwidth and gain bandwidth product. Offers 2 channels with 85mA output current per channel and a 78dB common mode rejection ratio. Operates across a -40°C to 85°C temperature range with a 9V to 32V supply voltage. Includes a 43ns settling time and 230V/µs slew rate, with 5mA supply current. Packaged in an 8-pin HTSSOP EP, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments THS6072CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072CDGN technical specifications.
| Bandwidth | 175MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 5mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.