The THS6072CDGNG4 is a dual operational amplifier with a bandwidth of 175MHz. It is packaged in an 8-pin MSOP package and operates within a temperature range of 0°C to 70°C. The device has a common mode rejection ratio of 78dB and an input bias current of 8uA. It is RoHS compliant and available in a quantity of 80 per packaging unit.
Sign in to ask questions about the Texas Instruments THS6072CDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072CDGNG4 technical specifications.
| Bandwidth | 175MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6072 |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072CDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.