
Low-power ADSL differential receiver featuring a 175MHz gain bandwidth product and 100MHz bandwidth. This integrated circuit offers 2 channels with 2 amplifiers, a 70mA output current per channel, and operates from a 9V to 32V supply range with a typical 30V operating voltage. Key performance metrics include a 78dB common mode rejection ratio and 90dB power supply rejection ratio. The component is housed in an 8-SOIC package, operates between -40°C and 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS6072ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072ID technical specifications.
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 3.4mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
