
The THS6072IDG4 is a dual operational amplifier with a bandwidth of 100MHz and a common mode rejection ratio of 85dB. It is available in a D-package and is lead free. The op-amp operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 740mW. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments THS6072IDG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 16.5V |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 8uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.