
DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, MSOP-8
Sign in to ask questions about the Texas Instruments THS6072IDGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072IDGNG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072IDGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.