
The THS6072IDGNR is a dual op-amp with a bandwidth of 100MHz and a gain bandwidth product of 175MHz. It is packaged in a lead-free HTSSOP EP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 2.14W. It draws a supply current of 8.4mA and has a slew rate of 230V/µs.
Sign in to ask questions about the Texas Instruments THS6072IDGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072IDGNR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 8uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072IDGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
