
The THS6072IDGNRG4 is a dual operational amplifier with a bandwidth of 100MHz and a common mode rejection ratio of 85dB. It is packaged in a lead-free HTSSOP-EP package and is rated for operation between -40°C and 85°C. The device has a maximum power dissipation of 2.14W and a maximum supply voltage of 32V. It is RoHS compliant and available in quantities of 2500 per reel. The op-amp has a slew rate of 170V/µs and a settling time of 43ns.
Sign in to ask questions about the Texas Instruments THS6072IDGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6072IDGNRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 6uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6072 |
| Settling Time | 43ns |
| Slew Rate | 170V/µs |
| Supply Current | 8.4mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6072IDGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
