
Texas Instruments THS6092CD technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 16mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 17.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.