
The THS6092CDG4 is a dual operational amplifier with a bandwidth of 100MHz and a common mode rejection ratio of 56dB. It is available in a SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a maximum power dissipation of 1.1W. It can be used in a variety of applications, including data acquisition and signal conditioning.
Sign in to ask questions about the Texas Instruments THS6092CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6092CDG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.