
The THS6092CDRG4 is a dual operational amplifier with a bandwidth of 100MHz and a common mode rejection ratio of 56dB. It operates from a dual supply voltage of 5V to 14V and has a maximum power dissipation of 1.1W. The device is packaged in a surface mount SOIC-8 package and is RoHS compliant. It is suitable for use in applications where high accuracy and stability are required, such as in audio and medical equipment.
Sign in to ask questions about the Texas Instruments THS6092CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6092CDRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.