
The THS6092IDDAG3 is a dual operational amplifier with a bandwidth of 100MHz and a common mode rejection ratio of 56dB. It operates from a dual supply voltage of 5V to 14V and has a maximum power dissipation of 2.3W. The device is packaged in a surface mount HSOP package and is RoHS compliant. The THS6092IDDAG3 is suitable for use in applications where high gain and low noise are required, such as audio and medical equipment. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments THS6092IDDAG3 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |