
The THS6092IDDAR is a dual operational amplifier with a gain bandwidth product of 100MHz. It is packaged in a lead-free HSOP package and is RoHS compliant. The op-amp has an input bias current of 12uA and a slew rate of 600V/µs. It operates over a temperature range of -40°C to 85°C and can dissipate up to 2.3W of power. The device is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS6092IDDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6092IDDAR technical specifications.
| Package/Case | HSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092IDDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
