
The THS6092IDG4 is a dual op-amp from Texas Instruments with a high slew rate of 600V/μs. It operates within a supply voltage range of 5V to 14V and can dissipate up to 1.1W of power. The device is packaged in a D package and is available in quantities of 75. The THS6092IDG4 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments THS6092IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6092IDG4 technical specifications.
| Package/Case | D |
| Input Bias Current | 12uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 20mV |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.