
The THS6092IDRG4 is a dual high-speed operational amplifier with a bandwidth of 100MHz. It is available in a SOIC package and is suitable for surface mount applications. The device has a common mode rejection ratio of 56dB and an input offset voltage of 20mV. It operates over a temperature range of -40°C to 85°C and can dissipate a maximum of 1.1W. The device is RoHS compliant and is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments THS6092IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6092IDRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 275mA |
| Output Current per Channel | 275mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6092IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.