
The THS6093CDG4 is a dual operational amplifier with a bandwidth of 100MHz. It is packaged in a surface mount SOIC package and is rated for operation between 0°C and 70°C. The device can dissipate up to 1.6W of power and is supplied by a dual voltage source between 5V and 14V. The op-amp has a common mode rejection ratio of 56dB and a slew rate of 400V/µs.
Texas Instruments THS6093CDG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
No datasheet is available for this part.