The THS6093IDG4 is a dual high-speed operational amplifier from Texas Instruments, featuring an input bias current of 12uA and a slew rate of 800V/µs. It operates within a supply voltage range of 5V to 14V and has a maximum power dissipation of 1.6W. The device is packaged in a D package and is available in quantities of 50, packaged in rail/Tube. The THS6093IDG4 is compliant with RoHS regulations and does not undergo radiation hardening.
Texas Instruments THS6093IDG4 technical specifications.
| Package/Case | D |
| Input Bias Current | 12uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 20mV |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
No datasheet is available for this part.