
The THS6093IDR is a dual operational amplifier with a bandwidth of 100MHz. It is packaged in a surface mount SOIC-14 package and is rated for operation between -40°C and 85°C. The device is powered by a dual supply voltage of 5V to 14V and has a maximum power dissipation of 1.6W. The THS6093IDR is RoHS compliant and features a common mode rejection ratio of 56dB and a slew rate of 400V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS6093IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6093IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
