
The THS6093IDRG4 is a dual 100MHz op-amp from Texas Instruments. It features a common mode rejection ratio of 56dB and is available in a SOIC package. The device operates on a dual supply voltage of 5-14V and has a maximum operating temperature of 85°C. The THS6093IDRG4 is RoHS compliant and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments THS6093IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6093IDRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6093IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
