
The THS6093IPWPG4 is a dual operational amplifier from Texas Instruments, packaged in a 16-pin HTSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has a gain bandwidth product of 100MHz and a slew rate of 800V/µs. It can handle a maximum power dissipation of 2.8W and has a maximum supply voltage of 14V. The THS6093IPWPG4 is a lead-free device and is available in a rail/Tube packaging format with 90 units per package.
Sign in to ask questions about the Texas Instruments THS6093IPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6093IPWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.15mm |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6093IPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.