
Texas Instruments THS6093IPWPR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HTSSOP |
| Dual Supply Voltage | 7V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6093IPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
