
The THS6093IPWPRG4 is a dual op-amp from Texas Instruments with a bandwidth of 100MHz and a gain bandwidth product of 100MHz. It operates on a dual supply voltage of 7V and has a maximum I/O voltage of 21mV. The device is packaged in a lead-free HTSSOP package and is RoHS compliant. It can dissipate a maximum power of 2.8W and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments THS6093IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6093IPWPRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HTSSOP |
| Dual Supply Voltage | 7V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6093IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
