
Texas Instruments THS6132VFP technical specifications.
| Package/Case | HLQFP |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.57W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6132VFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
