
DUAL LINE DRIVER, PQFP32, GREEN, PLASTIC, HLQFP-32
Sign in to ask questions about the Texas Instruments THS6132VFPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6132VFPRG4 technical specifications.
| Bandwidth | 80MHz |
| Package/Case | HLQFP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.57W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6132VFPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
