
The THS6182D is a dual non-inverting op-amp with a gain bandwidth product of 100MHz and an input bias current of 20uA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 10V and 30V. The device is packaged in a SOP8 package and is RoHS compliant. It is not radiation hardened and is not SVHC compliant.
Sign in to ask questions about the Texas Instruments THS6182D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6182D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6182D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
