
Texas Instruments THS6182DW technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6182DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
