
The THS6182DWG4 is a dual 2-channel interface IC from Texas Instruments, packaged in a SOIC-20 package. It operates over a supply voltage range of 10 to 30V and has an input bias current of 20uA. The device is RoHS compliant and available in a rail/tube packaging configuration. It is not radiation hardened and contains lead, making it non-lead free. The IC has a slew rate of 450V/µs and is suitable for use in applications where high-speed data transfer is required.
Sign in to ask questions about the Texas Instruments THS6182DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6182DWG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 20uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 20mV |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6182DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.