The THS6182DWPG4 is a dual 2-channel operational amplifier from Texas Instruments. It operates at a maximum supply voltage of 30V and a minimum supply voltage of 10V. The device has an input bias current of 20uA and a slew rate of 450V/µs. The op-amp is packaged in a SOIC-20 package, which is a lead-free package that is not compliant with lead-free standards. The device is RoHS compliant and available in a rail/tube packaging with 25 units per package. It is not designed for radiation hardening.
Sign in to ask questions about the Texas Instruments THS6182DWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6182DWPG4 technical specifications.
| Package/Case | SO |
| Input Bias Current | 20uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 20mV |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6182DWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.