
The THS6182DWPRG4 is a dual high-speed operational amplifier from Texas Instruments, featuring a gain bandwidth product of 100MHz. It has an input bias current of 20uA and a slew rate of 450V/µs. The device is packaged in a 24-pin HSOP package and is lead-free and RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 30V.
Sign in to ask questions about the Texas Instruments THS6182DWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6182DWPRG4 technical specifications.
| Package/Case | HSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6182DWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.