
DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20
Texas Instruments THS6182DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.