
The THS6182RHFR is a dual operational amplifier from Texas Instruments, packaged in a VQFN EP package. It has a gain bandwidth product of 100MHz and an input bias current of 20uA. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 10V. The op-amp is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments THS6182RHFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6182RHFR technical specifications.
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6182RHFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
