
Texas Instruments THS6184PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max I/O Voltage | 16mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6184PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
