
Dual Port xDSL Line Driver 24-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments THS6184RHFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6184RHFR technical specifications.
| Package/Case | VQFN |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max I/O Voltage | 16mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6184RHFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
