
Dual port VDSL2 differential line driver amplifier featuring a 160MHz gain bandwidth product and 3800V/µs slew rate. This integrated circuit offers 2 channels with 2 input and 2 output lines, operating from a 10V to 28V supply voltage. It provides a maximum output current of 424mA and a maximum power dissipation of 3.39W. Packaged in a 24-pin HTSSOP, this lead-free, RoHS compliant component is suitable for surface mount technology.
Texas Instruments THS6204IPWP technical specifications.
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 60mV |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 424mA |
| Max Power Dissipation | 3.39W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Output Current | 424mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6204IPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.