The THS6204IPWPR is a dual 2-channel bus transceiver from Texas Instruments, packaged in a 24-pin HTSSOP-24 package. It features an input bias current of 50uA and a slew rate of 3800V/µs. The device is RoHS compliant and lead free, with a maximum supply voltage of 28V and a minimum supply voltage of 10V. It can dissipate up to 3.39W of power and has a maximum I/O voltage of 60mV.
Sign in to ask questions about the Texas Instruments THS6204IPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6204IPWPR technical specifications.
| Package/Case | HTSSOP EP |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 60mV |
| Max Power Dissipation | 3.39W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6204IPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
