The THS6214IRHFR is a dual operational amplifier with a gain bandwidth product of 160MHz. It is available in a VQFN-24 package and is suitable for use in applications with a maximum operating temperature of 85°C. The op-amp has a maximum supply voltage of 28V and a minimum supply voltage of 10V. It is lead free and RoHS compliant. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS6214IRHFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6214IRHFR technical specifications.
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 3.5uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6214IRHFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.