
The THS6214IRHFT is a dual 160MHz 2-channel bus transceiver from Texas Instruments. It operates over a supply voltage range of 10V to 28V and is packaged in a VQFN EP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features a gain bandwidth product of 160MHz and an input bias current of 3.5uA. The THS6214IRHFT is suitable for use in applications where high-speed data transfer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS6214IRHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6214IRHFT technical specifications.
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 3.5uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6214IRHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.