The THS6226IRHBR is a dual op-amp from Texas Instruments with a gain bandwidth product of 125MHz. It operates from a supply voltage of 10V to 12.5V and has a maximum power dissipation of 10.2mW. The device is available in a VQFN EP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a slew rate of 1500V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS6226IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 125MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.2mW |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6226IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
