
Dual-port, Class H xDSL and PLC line driver featuring a 125MHz gain bandwidth product and 1500V/µs slew rate. This integrated circuit operates with a supply voltage range of 10V to 12.5V, consuming 23.5mA of operating current. Designed for consumer applications, it offers two channels and is housed in a 32-VQFN package with dimensions of 5.15mm x 5.15mm x 0.95mm. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments THS6226IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS6226IRHBT technical specifications.
| Package/Case | VQFN |
| Gain Bandwidth Product | 125MHz |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.2mW |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Supply Current | 23mA |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6226IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
