
High-speed programmable-gain amplifier with a 70MHz bandwidth and 100MHz -3dB bandwidth. Features a 70MHz gain bandwidth product, 85V/µs slew rate, and 95mA output current per channel. Offers 80dB CMRR and 100dB PSRR with a 1.7nV/√Hz input voltage noise density. Operates from a dual supply voltage of 4.5V to 16V, with a maximum supply voltage of 32V. Housed in a 20-pin HTSSOP package, this analog IC is RoHS compliant.
Texas Instruments THS7001CPWP technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.15mm |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Input Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.83W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 95mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 89dB |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7001CPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
