
High-speed programmable-gain amplifier featuring a 70MHz bandwidth and 100MHz -3dB bandwidth. This single-channel analog IC offers a voltage gain of 89dB and a slew rate of 85V/µs. It operates with dual supply voltages from ±4.5V to ±15V (max ±16V) and a single supply from 9V to 32V. Key specifications include a 7mA operating supply current, 95mA output current per channel, 80dB CMRR, and 85dB PSRR. The component is housed in a 20-HTSSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments THS7001CPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7001CPWPRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 95mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7001 |
| Slew Rate | 85V/µs |
| Voltage Gain | 89dB |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7001CPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.