
High-performance operational amplifier IC featuring a 70MHz gain bandwidth product and 100MHz -3dB bandwidth. This single-channel, general-purpose amplifier offers a 70MHz bandwidth, 85V/µs slew rate, and 95mA output current per channel. It operates from a wide dual supply voltage range of 4.5V to 15V (or 9V to 32V single supply) and boasts excellent noise performance with 1.7nV/sqrt Hz input voltage noise density. The device is housed in a lead-free, RoHS compliant HTSSOP package.
Texas Instruments THS7001IPWPG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 95mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.83W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Voltage Gain | 89dB |
| Weight | 0.002822oz |
| RoHS | Compliant |
No datasheet is available for this part.
