
SPECIALTY ANALOG CIRCUIT, PDSO20, GREEN, PLASTIC, HTSSOP-20
Sign in to ask questions about the Texas Instruments THS7001IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7001IPWPRG4 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 16V |
| Output Current | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 8mA |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7001IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
