
Dual high-speed programmable-gain amplifier featuring a 70MHz bandwidth and 85V/µs slew rate. Offers 80dB CMRR and 75dB PSRR, with a 70MHz gain-bandwidth product. Operates from a 4.5V to 16V dual supply or 9V to 32V single supply, drawing 7mA operating current. Housed in an HTSSOP package, this RoHS compliant component boasts a 1.7nV/√Hz input voltage noise density.
Sign in to ask questions about the Texas Instruments THS7002CPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments THS7002CPWP technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Input Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.48W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 95mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 5.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 89dB |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7002CPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
