
Dual high-speed programmable-gain amplifier featuring 70MHz bandwidth and 85V/µs slew rate. Offers 80dB common mode rejection ratio and 85dB power supply rejection ratio. Operates with dual supply voltages from ±4.5V to ±15V, with a maximum of ±16V. Input bias current is 6µA, with an input offset voltage of 5mV and input resistance of 1MΩ. This 2-channel analog IC is housed in an HTSSOP package.
Texas Instruments THS7002CPWPR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Voltage Gain | 89dB |
| Weight | 0.004233oz |
| RoHS | Compliant |
No datasheet is available for this part.
